56002 | Klein Tools
Steel Fish Tape 3,2 mm x 20 m
Order No.: 25L0020
EAN: 092644560026
MPN:
56002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.8840 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
51.88 € *
Price list
Quantity
Price per unit*
1 pcs.
51.8840 €
5 pcs.
46.6956 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable Pulling Tool, 56002, Klein Tools
The Klein Tools 65-foot (19.81 m) steel fish tape features innovative permanent laser-etched markings. The tape is marked every foot in descending order allowing you to more accurately measure conduit runs and know how much tape is left to pay out. Raised finger grips on the case help transfer 100-percent of the winding power from your hands and fingers.
Features
- Fish tapes are 1/8-Inch wide high strength spring steel which are stiff for long runs and great for heavy duty wire pulls
- Laser etched markings in 1-foot (0.3 m) increments allow you to more accurately measure the depth of conduit runs and determine the amount of tape left to pay out
- Polypropylene case and handle offer the maximum in impact resistance
- Raised finger grips transfer 100-percent of the winding power from your hand and fingers
- Full grip style handle gives you a firm, steady grip as you pull tape from the case
- Unique sloped handle optimizes hand position for quick hand-over-hand rewinds
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | draw tape | |
| diameter | 229 mm | |
| Reach | 20 m |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 73269092 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |