3738 | Klauke
Insulated wire end ferrule, 2.5 mm², 14.5 mm/8 mm long, DIN 46228-4, gray, 3738
Order No.: 18H7424
EAN: 4012078023603
MPN:
3738
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
5 pcs.
0.3451 €
50 pcs.
0.2975 €
200 pcs.
0.2523 €
1000 pcs.
0.2142 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire end ferrule, 3738, KLAUKE
Insulated wire-end ferrule with lug, for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6, with marking system for max. 6 marking rings. Dimensions according to DIN 46228 part 4.
Features
- Halogen free
- Tin plated to protect against corrosion
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 2.5 mm² | |
| Isolated | Yes | |
| Colour | gray | |
| Length | 14.5 mm | |
| Pin lenght | 8 mm | |
| Standard number | DIN 46228-4 | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |