8503 | Klauke
Insulated flat plug sleeve, 4.8 x 0.8 mm, 4.0 to 6.0 mm², AWG 12 to 10, brass, tin-plated, yellow, 8503
Order No.: 05F618
EAN: 4012078450270
MPN:
8503
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Available: 11 pcs.
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4879 €
25 pcs.
0.4522 €
50 pcs.
0.4165 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated receptacle, 8503, Klauke
Insulated flat receptacle for 4.8 x 0.8 mm flat plugs, 23 mm long, Cross-section: 4.0 to 6.0 mm², Colour: yellow, Material: brass (CuZn), Tin-plated, Insulation sleeve: PA, Temperature resistance: up to 105 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 4.8 x 0.8 mm | |
| Material | brass, tin-plated | |
| Isolated | Yes | |
| Insulation colour | yellow | |
| Connection | crimp connection | |
| Cable cross-section | 4.0 to 6.0 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Length | 23 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |