8303 | Klauke
Insulated flat plug sleeve, 4.8 x 0.8 mm, 1.5 to 2.5 mm², AWG 16 to 14, brass, tin-plated, blue, 8303
Order No.: 05F615
EAN: 4012078025270
MPN:
8303
Unit Price (€ / pc.)
0.4284 € *
Available: 179 pcs.
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
10 pcs.
0.4046 €
25 pcs.
0.3808 €
50 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated receptacle, 8303, Klauke
Insulated flat receptacle for 4.8 x 0.8 mm flat plugs, 18 mm long, Cross-section: 1.5 to 2.5 mm², Colour: blue, Material: brass (CuZn), Tin-plated, Insulation sleeve: PVC, Temperature resistance: up to 70 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 4.8 x 0.8 mm | |
| Material | brass, tin-plated | |
| Isolated | Yes | |
| Insulation colour | blue | |
| Connection | crimp connection | |
| Cable cross-section | 1.5 to 2.5 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Nominal size according to DIN | DIN 46245 | |
| Length | 18 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SK |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |