720 | Klauke
Insulated flat plug sleeve, 6.3 x 0.8 mm, 0.5 to 1.0 mm², AWG 20 to 18, brass, tin-plated, red, 720
Order No.: 05F610
EAN: 4012078000420
MPN:
720
Unit Price (€ / pc.)
0.2987 € *
Next delivery: 100 pcs. on 2026-04-17
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2987 €
10 pcs.
0.2773 €
25 pcs.
0.2594 €
50 pcs.
0.2356 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated receptacle, 720, Klauke
Insulated flat receptacle for 6.3 x 0.8 mm flat plugs, 22 mm long, Cross-section: 0.5 to 1.0 mm², Colour: red, Material: brass (CuZn), Tin-plated, Insulation sleeve: PVC, Temperature resistance: up to 70 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.3 x 0.8 mm | |
| Material | brass, tin-plated | |
| Isolated | Yes | |
| Insulation colour | red | |
| Connection | crimp connection | |
| Cable cross-section | 0.5 to 1.0 mm² | |
| AWG cross-section | AWG 20 to 18 | |
| Nominal size according to DIN | DIN 46245 | |
| Length | 22 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SK |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |