6B6 | Klauke
Uninsulated tube cable lug, 6.0 mm², 6.4 mm, M6, 6B6
Order No.: 07F1285
EAN: 4012078789653
MPN:
6B6
Unit Price (€ / pc.)
0.5712 € *
Standard delivery time from the manufacturer is: On Request
Tubular cable lug, 6B6, Klauke
Tubular cable lug for compacted, multi-stranded round conductors.
Features
- Accurate assignment of crimping tool/crimping die through colour-coding system
- Less crimpings due to max. crimping width
- Reduced costs due to compact dimensions
- Processing without use of additional sleeves
- Annealed material optimises material and crimping properties
- Reliable assignment owed to item designation on the cable lug
- Simple and safe connection due to flat contact surfaces and internal chamfer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 6.0 mm² | |
| Isolated | No | |
| Nominal size according to DIN | DIN 60228 | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 6.4 mm | |
| Thread size | M6 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |