54R14 | Klauke
Uninsulated angled tube cable lug, 400 mm², 15 mm, M14, 54R14
Order No.: 07F1132
EAN: 4012078467322
MPN:
54R14
Unit Price (€ / pc.)
22.4910 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
22.49 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4910 €
10 pcs.
20.6941 €
25 pcs.
19.0400 €
50 pcs.
17.5168 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled tubular cable lug, 54R14, Klauke
Angled tubular cable lug for multi-stranded round conductors and pre-rounded multi-stranded sector shaped conductors.
Features
- Flat contact surface by special angle pressing technology
- Annealed material optimises material and crimping properties
- Simple and safe connection due to flat contact surfaces and internal chamfer
- Tin-plated to protect against corrosion
- Reliable assignment owed to item designation on the cable lug
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Nominal size according to DIN | DIN 60228 | |
| Version | angled tube cable lug | |
| Cable cross-section | 400 mm² | |
| Thread size | M14 | |
| Isolated | No | |
| Hole diameter | 15 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SK |
| Customs tariff number | 85359000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |