54R12 | Klauke
Uninsulated angled tube cable lug, 400 mm², 13 mm, M12, 54R12
Order No.: 07F1131
EAN: 4012078467315
MPN:
54R12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.0749 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
21.07 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0749 €
2 pcs.
19.7183 €
5 pcs.
18.5283 €
10 pcs.
17.2193 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled tubular cable lug, 54R12, Klauke
Angled tubular cable lug for multi-stranded round conductors and pre-rounded multi-stranded sector shaped conductors.
Features
- Flat contact surface by special angle pressing technology
- Annealed material optimises material and crimping properties
- Simple and safe connection due to flat contact surfaces and internal chamfer
- Tin-plated to protect against corrosion
- Reliable assignment owed to item designation on the cable lug
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angled tube cable lug | |
| Cable cross-section | 400 mm² | |
| Isolated | No | |
| Nominal size according to DIN | DIN 60228 | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 13 mm | |
| Thread size | M12 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85359000 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |