10B5 | Klauke
Uninsulated tube cable lug, 10 mm², 5.3 mm, M5, 10B5
Order No.: 07F1288
EAN: 4012078793322
MPN:
10B5
Unit Price (€ / pc.)
0.7854 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
10 pcs.
0.7140 €
50 pcs.
0.6426 €
100 pcs.
0.5593 €
*incl. VAT plus shipping costs
Subject to prior sale
Tubular cable lug, 10B5, Klauke
Tubular cable lug for compacted, multi-stranded round conductors.
Features
- Accurate assignment of crimping tool/crimping die through colour-coding system
- Less crimpings due to max. crimping width
- Reduced costs due to compact dimensions
- Processing without use of additional sleeves
- Annealed material optimises material and crimping properties
- Reliable assignment owed to item designation on the cable lug
- Simple and safe connection due to flat contact surfaces and internal chamfer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 10 mm² | |
| Isolated | No | |
| Nominal size according to DIN | DIN 60228 | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 5.3 mm | |
| Thread size | M5 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |