104R6 | Klauke
Uninsulated tube cable lug, 25 mm², 6.4 mm, M6, metal, 104R6
Order No.: 07F2102
EAN: 4012078426978
MPN:
104R6
Unit Price (€ / pc.)
1.5708 € *
Available: 40 pcs.
Total Price:
1.57 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5708 €
10 pcs.
1.4637 €
25 pcs.
1.3566 €
50 pcs.
1.2376 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lug, 104R6, Klauke
Compression cable lug made from copper, suitable for round conductors, non-tension copper cables and pre-rounded multi-stranded conductors.
Features
- Easy to process due to crimp markings
- Reliable tool selection by matching code indication on the butt connector
- Annealed material optimises material and crimping properties
- Tin-plated to protect against corrosion
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 25 mm² | |
| Isolated | No | |
| Colour | metal | |
| Material | copper, tin-plated | |
| Hole diameter | 6.4 mm | |
| Thread size | M6 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |