103R8 | Klauke

Uninsulated tube cable lug, 16 mm², 8.4 mm, M8, metal, 103R8

Order No.: 07F2099
EAN: 4012078010917
MPN:
103R8
103R8 Klauke Cable Lugs Image 1
103R8 Klauke Cable Lugs Image 2
Image may differ
Unit Price (€ / pc.)
1.2733 € *
Available: 95 pcs.
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
10 pcs.
1.1900 €
25 pcs.
1.1067 €
50 pcs.
1.0115 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 103R8, Klauke

Compression cable lug made from copper, suitable for round conductors, non-tension copper cables and pre-rounded multi-stranded conductors.

Features

  • Easy to process due to crimp markings
  • Reliable tool selection by matching code indication on the butt connector
  • Annealed material optimises material and crimping properties
  • Tin-plated to protect against corrosion
Technical specifications
Filter Property Value
Version tube cable lug
Cable cross-section 16 mm²
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 8.4 mm
Thread size M8
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes