PURE ST 44 DS | Kisling Deutschland GmbH
Polyurethan cast resin, transparent, PURE ST 44 DS
Order No.: 12L5913
EAN: 4099891434410
MPN:
PURE ST 44 DS
This item is no longer available.
As an alternative, we recommend the following item:
Casting resin/hardener bundle, 1 kg + 1 l, can, liquid, crystal clear, 8804-30T + 8930
Order No.: 19L5950
Manufacturer: Kisling Deutschland GmbH
per pc. 143.8591 € *
Polyurethane castin resin, PURE ST 44 DS, Kisling
Features
- 2-components polyurethane casting resin
- Solvent-free system
- Crystal clear and UV-resistant
- Transmission values over 90 %
- Semi-hard curing degree
- Ideal for LED applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polyurethan cast resin | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39095090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Notes | Appropriate training must be provided prior to industrial or commercial use. At the link https://www.safeusediisocyanates.eu/ you can participate in the training program free of charge using the code "FEICA_21_G". |
| RoHS conform | not_relevant |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|