8804-30T. | Kisling Deutschland GmbH
Polyurethan cast resin, 2 kg, can, liquid, colorless, 8804-30T.
Order No.: 19L5915
MPN:
8804-30T.
8804-30T.01K.ST.E500.
This item is no longer available.
As an alternative, we recommend the following item:
Casting resin/hardener bundle, 1 kg + 1 l, can, liquid, crystal clear, 8804-30T + 8930
Order No.: 19L5950
Manufacturer: Kisling Deutschland GmbH
per pc. 143.8591 € *
Resin and hardener set, 8804/30T, Kisling Deutschland GmbH
The 8804/30T is a two-component polyurethane casting resin with Hardener 8930. It is solvent-free, crystal clear and UV-resistant and ideal for LED applications.
Features
- Transmission values over 90 %
- Semi-hard curing degree
- Excellent adhesive properties
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polyurethane casting resin and PU hardener | |
| Contents | 2 kg | |
| Container | can | |
| Consistency of the Material | liquid | |
| Colour | colorless |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39095090 |
Compliance
| Property | Value |
|---|---|
| Notes | Appropriate training must be provided prior to industrial or commercial use. At the link https://www.safeusediisocyanates.eu/ you can participate in the training program free of charge using the code "FEICA_21_G". |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |