K0567.01501557 | Kipp
Rubber/metal bumpers with 2 outer threads, tapered, D 15, D1 12, H 15 mm, G M 4, L 13 mm, K0567.01501557
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6184 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6184 €
10 pcs.
1.4756 €
100 pcs.
1.3328 €
500 pcs.
1.1781 €
1000 pcs.
1.0710 €
*incl. VAT plus shipping costs
Subject to prior sale
Rubber buffer, K0567.01501557, Kipp
The K0567.01501557 is a type AT waisted rubber buffer with external thread both sides. This rubber buffer is widely-used construction element for elastic mounting. It is used, among other things, as mountings for aggregates, motors, compressors, pumps and testing machinery.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rubber metal buffer | |
| Thread size | M4 | |
| Outer diameter | 15 mm | |
| Length | 13 mm | |
| Height | 15 mm | |
| Shaft length | 15 mm | |
| Type of mounting | screw mounting | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 80 °C | |
| Material | elastomer natural rubber, galvanized steel | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 40169991 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |