KB-2500SGD | Kingbright
LIGHT-BAR KB-2500SGD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1424 € *
Standard delivery time from the manufacturer is: 10 Weeks
LED Light bar, KB-2500SGD, Kingbright
The super bright green source color device is made with gallium phosphide green light emitting diode.
Features
- Uniform light emitting area
- Low current operation
- Easily mounted on P.C. boards or industry standard sockets
- Flush mountable
- Excellent on/off contrast
- Can be used with panels and legend mounts
- Categorized for luminous intensity
- RoHS compliant
Applications
- Home and smart appliances
- Display time and digital combination
- Industrial and instrumental applications
- Numeric status
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Light intensity min. | 0.012 cd | |
| Light intensity typ. | 0.026 cd | |
| Wavelength | 568 nm | |
| Lens | green-diffuse | |
| Colour | green | |
| Rated current | 25 mA | |
| Assembly | THT | |
| Length | 9.94 mm | |
| Width | 4.86 mm | |
| Height | 6.12 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85414100 |
| Original Packaging | Bar with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |