L-7104ZGCK | Kingbright
LED, THT, Ø 2.9 mm, green, 525 nm, 5 to 8 cd, 34°, L-7104ZGCK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1464 € *
Standard delivery time from the manufacturer is: 10 Weeks
Solid state lamp, L-7104ZGCK, Kingbright
The green source color device is made with InGaN on sapphire light emitting diode. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.
Features
- Low power consumption
- General purpose leads
- Reliable and rugged
- Long life - solid state reliability
- RoHS compliant
Applications
- Status indicator
- Illuminator
- Signage applications
- Decorative and entertainment lighting
- Commercial and residential architectural lighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Number of LEDs | 1 | |
| Colour of the LED | green | |
| Light intensity min. | 5 cd | |
| Light intensity typ. | 8 cd | |
| Radiation angle | 34 ° | |
| Lens | clear | |
| On-State Voltage | 4.1 V | |
| Forward Current | 20 mA | |
| Wavelength | 525 nm | |
| Length | 4.6 mm | |
| diameter | 2.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |