L-7104SRD-J4 | Kingbright

LED, THT, Ø 2.9 mm, red, 660 nm, 200 to 1500 mcd, 40°, L-7104SRD-J4

Order No.: 72S7034
EAN: 4099879016911
MPN:
L-7104SRD-J4
Series: L-7104
L-7104SRD-J4 Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2297 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
229.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.2297 €

Solid state lamp, L-7104SRD-J4, Kingbright

The super bright red source color device is made with AlGaInP on Si substrate light emitting diode.

Features

  • Low power consumption
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • RoHS compliant
Technical specifications
Filter Property Value
Assembly THT
Number of LEDs 1
Colour of the LED red
Light intensity min. 0.2 cd
Light intensity typ. 1.5 cd
Radiation angle 40 °
Lens red
On-State Voltage 2.5 V
Forward Current 20 mA
Wavelength 660 nm
Length 4.6 mm
diameter 2.9 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 1
Original Packaging Bag with 500 pieces
Country of origin CN
Customs tariff number 85414100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes