L-7104SECK-J3 | Kingbright

LED, THT, Ø 2.9 mm, red, 640 nm, 1 to 3 cd, 34°, L-7104SECK-J3

Order No.: 72S7028
EAN: 4099879016850
MPN:
L-7104SECK-J3
Series: L-7104
L-7104SECK-J3 Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1452 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
145.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.1452 €

Solid state lamp, L-7104SECK-J3, Kingbright

The hyper red device is based on light emitting diode. made from AlGaInP.

Features

  • Low power consumption
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • RoHS compliant
Technical specifications
Filter Property Value
Assembly THT
Number of LEDs 1
Colour of the LED red
Light intensity min. 1 cd
Light intensity typ. 3 cd
Radiation angle 34 °
Lens clear
On-State Voltage 2.2 V
Forward Current 20 mA
Wavelength 640 nm
Length 4.6 mm
diameter 2.9 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 1
Original Packaging Bag with 500 pieces
Country of origin CN
Customs tariff number 85414100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes