L-7104QBC-D | Kingbright
LED, THT, blue, 460 nm, 0.9 to 1.6 cd, 30°, L-7104QBC-D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1452 € *
Available: 500 pcs.
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1452 €
25 pcs.
0.1357 €
100 pcs.
0.1273 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state lamp, L-7104QBC-D, Kingbright
The blue source color device is made with InGaN light emitting diode. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.
Features
- Low power consumption
- General purpose leads
- Reliable and rugged
- Long life - solid state reliability
- RoHS compliant
Applications
- Status indicator
- Illuminator
- Signage applications
- Decorative and entertainment lighting
- Commercial and residential architectural lighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Number of LEDs | 1 | |
| Colour of the LED | blue | |
| Light intensity min. | 0.9 cd | |
| Light intensity typ. | 1.6 cd | |
| Radiation angle | 30 ° | |
| Lens | clear | |
| On-State Voltage | 3.3 V | |
| Forward Current | 30 mA | |
| Wavelength | 460 nm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 500 pieces |
| Country of origin | CN |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |