L-59SURKMGKW | Kingbright
LED, THT, Ø 5 mm, red/green, 650 nm, 50 mcd to 0.7 cd, 60°, L-59SURKMGKW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2249 € *
Standard delivery time from the manufacturer is: 3 Weeks
Bi-color indicator lamp, L-59SURKMGKW, Kingbright
The hyper red source color device is made with DH InGaAlP on GaAs substrate light emitting diode. The mega green source color device is made with DH InGaAlP on GaAs substrate light emitting diode.
Features
- Uniform light output
- Low power consumption
- 3 leads with one common lead
- Long life - solid state reliability
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Number of LEDs | 2 | |
| Colour of the LED | red/green | |
| Light intensity min. | 0.05 cd | |
| Light intensity typ. | 0.7 cd | |
| Radiation angle | 60 ° | |
| Lens | white | |
| On-State Voltage | 2.5 V | |
| Forward Current | 20 mA | |
| Wavelength | 650 nm | |
| Length | 8.6 mm | |
| diameter | 5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |