L-59SURKCGKC | Kingbright
LED, THT, red/green, 2.8 cd, 24°, L-59SURKCGKC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1690 € *
Standard delivery time from the manufacturer is: On Request
Bi-color indicator lamp, L-59SURKCGKC, Kingbright
The hyper red source color device is made with AlGaInP on GaAs substrate light emitting diode. The green source color device is made with AlGaInP on GaAs substrate light emitting diode.
Features
- Uniform light output
- Low power consumption
- 3 leads with one common lead
- Long life - solid state reliability
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Number of LEDs | 2 | |
| Colour of the LED | red/green | |
| Light intensity typ. | 2.8 cd | |
| Radiation angle | 24 ° | |
| On-State Voltage | 2.1 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |