KPT-1608SURCK | Kingbright

LED, SMD, 0603, red, 630 nm, 120 to 230 mcd, 120°, KPT-1608SURCK

Order No.: 72S7081
EAN: 4099879017307
MPN:
KPT-1608SURCK
SMD LED rd 630nm 230mcd 120°
KPT-1608SURCK Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0559 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
111.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.0559 €

SMD Chip LED lamp, KPT-1608SURCK, Kingbright

The hyper red source color device is made with AlGaInP on GaAs substrate light emitting diode.

Features

  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • RoHS compliant
Technical specifications
Filter Property Value
Assembly SMD
Enclosure 0603
Number of LEDs 1
Colour of the LED red
Light intensity min. 0.12 cd
Light intensity typ. 0.23 cd
Radiation angle 120 °
Lens clear
On-State Voltage 2.5 V
Forward Current 30 mA
Wavelength 630 nm
Length 1.6 mm
Width 0.8 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 3
Original Packaging Reel with 3,000 pieces
Country of origin CH
Customs tariff number 85414100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes