KPB-3025SURKCGKC-01 | Kingbright
LED, SMD, 1210, red/green, 0.25 cd, 120°, KPB-3025SURKCGKC-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1428 € *
Standard delivery time from the manufacturer is: 3 Weeks
Surface mount LED lamp, KPB-3025SURKCGKC-01, Kingbright
The hyper red source color device is made with AlGaInP on GaAs substrate light emitting diode. The green source color device is made with AlGaInP on GaAs substrate light emitting diode.
Features
- Bi -color,Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | 1210 | |
| Number of LEDs | 2 | |
| Colour of the LED | red/green | |
| Light intensity typ. | 0.25 cd | |
| Radiation angle | 120 ° | |
| Lens | clear | |
| On-State Voltage | 2.1 V | |
| Forward Current | 30 mA | |
| Length | 3 mm | |
| Width | 2.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |