SXC 6K-4 | Kern

IoT-Line platform scale, 6 kg/0.5 g, SXC 6K-4

Order No.: 12L7445
EAN: 4045761476646
MPN:
SXC 6K-4
Series: SXC
SXC 6K-4 Kern Weighing Scales
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,451.80 € *
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
1,451.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,451.80 €

Platform scale, SXC 6K-4, Kern

Stainless steel platform scale with up to four data interfaces and optional alibi memory. Standardised, convenient KERN concept of operation, consistency across products in terms of design, menu structure, button functions, interface connection and interface protocol.

Features

  • Ideal for the robust industrial applications
  • Display device: stainless steel, dust and splash water protection IP68, integrated power supply
  • Ideal for the increased hygienic requirements in the food industries
  • Data query and remote control of the balance using a computer or CRM/ERP systems using the KERN Communication Protocol
Technical specifications
Filter Property Value
Product type IoT-Line platform scale
Weighing Capacity 6 kg
Readability 0.5 g
Logistics
Property Value
Country of origin CN
Customs tariff number 84238129
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes