SXC 300K-2M | Kern
IoT-Line platform scale, 300 kg/100 g, SXC 300K-2M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,677.90 € *
Available in 5 Days: 20 pcs. - if ordered today
Platform scale, SXC 300K-2M, Kern
Stainless steel platform scale with up to four data interfaces and optional alibi memory, with optional verification. Standardised, convenient KERN concept of operation, consistency across products in terms of design, menu structure, button functions, interface connection and interface protocol.
Features
- Ideal for the robust industrial applications
- Display device: stainless steel, dust and splash water protection IP68, integrated power supply
- Ideal for the increased hygienic requirements in the food industries
- Data query and remote control of the balance using a computer or CRM/ERP systems using the KERN Communication Protocol
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | IoT-Line platform scale | |
| Weighing Capacity | 300 kg | |
| Readability | 100 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84238220 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |