SXC 100K-2LM | Kern

IoT-Line platform scale, 150 kg/50 g, SXC 100K-2LM

Order No.: 12L7428
EAN: 4045761359093
MPN:
SXC 100K-2LM
Series: SXC
SXC 100K-2LM Kern Weighing Scales
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,558.90 € *
Available in 5 Days: 15 pcs. - if ordered today
Total Price:
1,558.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,558.90 €

Platform scale, SXC 100K-2LM, Kern

Stainless steel platform scale with up to four data interfaces and optional alibi memory, with optional verification. Standardised, convenient KERN concept of operation, consistency across products in terms of design, menu structure, button functions, interface connection and interface protocol.

Features

  • Ideal for the robust industrial applications
  • Display device: stainless steel, dust and splash water protection IP68, integrated power supply
  • Ideal for the increased hygienic requirements in the food industries
  • Data query and remote control of the balance using a computer or CRM/ERP systems using the KERN Communication Protocol
Technical specifications
Filter Property Value
Product type IoT-Line platform scale
Weighing Capacity 150 kg
Readability 50 g
Logistics
Property Value
Customs tariff number 84238220
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes