PDT 1000-3 | Kern
Precision scale, adjustment with internal weight (automatic), 1.02 kg/0.001 g, PDT 1000-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,737.00 € *
Available in 5 Days: 20 pcs. - if ordered today
Precision scale, PDT 1000-3, Kern
Precision balance with flexible functionality and touch display. The wide range of functions of this range of precision balances means that they qualify for use in the pharmaceutical industry as well as other fields. These include, for example, the statistical function, weighing with tolerance range, counting function, percentage weighing, totalizing function and many more.
Features
- Modern touch display with convenient operation enables you to, for example, switch the units or start adjustment straight from the display
- GLP/ISO record keeping with date, time and identification number of balance adjustment or weighing process
- Data query and remote control of the balance using a computer or CRM/ERP systems using the KERN Communication Protocol
- RS-232 data interface and USB (Device) for the transfer of weighing data
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | precision scale | |
| Version | adjustment with internal weight (automatic) | |
| Weighing Capacity | 1.02 kg | |
| Readability | 0.001 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90160010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |