PBS 620-3M | Kern
Precision scale, adjustment with external weight, 620 g/0.001 g, PBS 620-3M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,082.50 € *
Available in 5 Days: 3 pcs. - if ordered today
Precision scale, PBS 620-3M, Kern
Multifunctional laboratory balance with single-cell weighing system. Adjusting program CAL for quick setting of the balance accuracy using an external test weight at an additional price, see test weights.
Features
- Dosage aid: High stability mode and other filter settings can be selected
- Weighing with tolerance range (checkweighing): a visual signal helps with portioning, dispensing or grading
- Summation of weight values
- Automatic data output to the PC/printer each time the balance is steady
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | precision scale | |
| Version | adjustment with external weight | |
| Weighing Capacity | 0.62 kg | |
| Readability | 0.001 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90160010 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |