PBJ 8200-1M | Kern

Precision scale, adjustment with internal weight (automatic), 8.2 kg/0.1 g, PBJ 8200-1M

Order No.: 12L7377
EAN: 4045761206854
MPN:
PBJ 8200-1M
Series: PBJ
PBJ 8200-1M Kern Weighing Scales
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,249.10 € *
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
2,249.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,249.10 €

Precision scale, PBJ 8200-1M, Kern

Multifunctional laboratory balance with single-cell weighing system, verification optional. Internal adjustment in the case of a change in temperature and time-controlled at defined intervals, guarantees high degree of accuracy and makes the balance independent of its location of use.

Features

  • Dosage aid: High stability mode and other filter settings can be selected
  • Weighing with tolerance range (checkweighing): a visual signal helps with portioning, dispensing or grading
  • Summation of weight values
  • Automatic data output to the PC/printer each time the balance is steady
Technical specifications
Filter Property Value
Product type precision scale
Version adjustment with internal weight (automatic)
Weighing Capacity 8.2 kg
Readability 0.1 g
Logistics
Property Value
Country of origin PH
Customs tariff number 90160010
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes