PBJ 620-3M | Kern
Precision scale, adjustment with internal weight (automatic), 620 g/0.001 g, PBJ 620-3M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,439.50 € *
Available in 5 Days: 8 pcs. - if ordered today
Precision scale, PBJ 620-3M, Kern
Multifunctional laboratory balance with single-cell weighing system, verification optional. Internal adjustment in the case of a change in temperature and time-controlled at defined intervals, guarantees high degree of accuracy and makes the balance independent of its location of use.
Features
- Dosage aid: High stability mode and other filter settings can be selected
- Weighing with tolerance range (checkweighing): a visual signal helps with portioning, dispensing or grading
- Summation of weight values
- Automatic data output to the PC/printer each time the balance is steady
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | precision scale | |
| Version | adjustment with internal weight (automatic) | |
| Weighing Capacity | 0.62 kg | |
| Readability | 0.001 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90160010 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |