FPB 6K-3 | Kern

Bench scale, with LCD, 6 kg/0.5 g, FPB 6K-3

Order No.: 22K1855
EAN: 4045761488502
MPN:
FPB 6K-3
Series: FPB
FPB 6K-3 Kern Weighing Scales Image 1
FPB 6K-3 Kern Weighing Scales Image 2
FPB 6K-3 Kern Weighing Scales Image 3
FPB 6K-3 Kern Weighing Scales Image 4
FPB 6K-3 Kern Weighing Scales Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
220.15 € *
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
220.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
220.15 €

IP Protected Bench Scale, FPB 6K-3, Kern

Dust and splash water protection type IP68/IP69K. Therefore very robust and durable. Ideal for rough environmental conditions. Stainless steel weighing plate, which makes cleaning easy and hygienic. Rechargeable battery pack and power supply included with delivery for continuous operation of the scale, even during charging. Innovative weighing with tolerance range: The colour of the display changes depending on the weight (too light/ok/too heavy) and is an aid to help with portioning, dosing and grading.

Features

  • External adjustment: Adjusting accuracy using external adjustment weight.
  • Piece counting: Reference quantities selectable. Display can be switched from piece to weight
  • Units can be switched to e.g. non-metric units.
  • Measuring with tolerance range (checkweighing).
Technical specifications
Filter Property Value
Product type bench scale
Version with LCD
Weighing Capacity 6 kg
Readability 0.5 g
Logistics
Property Value
Country of origin CN
Customs tariff number 84238129
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes