FPB 3K-4 | Kern
Bench scale, with LCD display, 0.2 g, FPB 3K-4
NCNR (non cancelable / non returnable)
IP Protected Bench Scale, FPB 3K-4, Kern
Dust and splash water protection type IP68/IP69K. Therefore very robust and durable. Ideal for rough environmental conditions. Stainless steel weighing plate, which makes cleaning easy and hygienic. Rechargeable battery pack and power supply included with delivery for continuous operation of the scale, even during charging. Innovative weighing with tolerance range: The colour of the display changes depending on the weight (too light/ok/too heavy) and is an aid to help with portioning, dosing and grading.
Features
- External adjustment: Adjusting accuracy using external adjustment weight.
- Piece counting: Reference quantities selectable. Display can be switched from piece to weight
- Units can be switched to e.g. non-metric units.
- Measuring with tolerance range (checkweighing).
| Filter | Property | Value |
|---|---|---|
| Product type | bench scale | |
| Version | with LCD display | |
| Readability | 0.2 g |
| Property | Value |
|---|---|
| Customs tariff number | 84238129 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |