FES 17K-4 | Kern
Precision scale, adjustment with external weight, 17 kg/0.1 g, FES 17K-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,391.50 € *
Available in 5 Days: 15 pcs. - if ordered today
Precision scale, FES 17K-4, Kern
High-capacity precision balance with password-protected user administration. In order to meet requirements in the pharmaceutical industry, the balance is fitted with a user administration system, which enables unique assignment of users and protects against unauthorised access.
Features
- Stainless steel display device with IP65 protection, hygienic and easy to clean
- Freely-assignable function keys enable individual adjustment of the balance
- IP65 dust and spray protection
- Adjusting program CAL for quick setting of the balance accuracy, external test weights at an additional price
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | precision scale | |
| Version | adjustment with external weight | |
| Weighing Capacity | 17 kg | |
| Readability | 0.1 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84238129 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |