AXE 200-4 | Kern

Analytical scale, adjustment with internal weight (automatic), 220 g/0.0001 g, AXE 200-4

Order No.: 12L7280
EAN: 4045761478916
MPN:
AXE 200-4
Series: AXE
AXE 200-4 Kern Weighing Scales Image 1
AXE 200-4 Kern Weighing Scales Image 2
AXE 200-4 Kern Weighing Scales Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
892.50 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
892.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
892.50 €

Analytical scale, AXE 200-4, Kern

Entry level analytical balance with compact housing and internal adjustment. Automatic internal adjustment, guarantees high degree of accuracy and makes the balance independent of its location of use.

Features

  • Very fast display: steady weight values within 3 s
  • Simple and convenient 5-key operation
Technical specifications
Filter Property Value
Product type analytical scale
Version adjustment with internal weight (automatic)
Weighing Capacity 0.22 kg
Readability 0.0001 g
Logistics
Property Value
Customs tariff number 90160010
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes