AXE 100-4 | Kern
Analytical scale, adjustment with internal weight (automatic), 120 g/0.0001 g, AXE 100-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
833.00 € *
Available in 5 Days: 6 pcs. - if ordered today
Analytical scale, AXE 100-4, Kern
Entry level analytical balance with compact housing and internal adjustment. Automatic internal adjustment, guarantees high degree of accuracy and makes the balance independent of its location of use.
Features
- Very fast display: steady weight values within 3 s
- Simple and convenient 5-key operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | analytical scale | |
| Version | adjustment with internal weight (automatic) | |
| Weighing Capacity | 0.12 kg | |
| Readability | 0.0001 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90160010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |