ADS 200-4 | Kern
Analytical scale, adjustment with external weight, 220 g/0.0001 g, ADS 200-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,082.50 € *
Available in 5 Days: 20 pcs. - if ordered today
Analytical scale, ADS 200-4, Kern
Analytical scale with flexible functionality and touch display. The wide range of functions of this range of analytical balances means that they qualify for use in the pharmaceutical industry as well as other fields. These include, for example, the statistical function, weighing with tolerance range, counting function, percentage weighing, totalizing function and many more.
Features
- Modern touch display with convenient operation enables you to, for example, switch the units or start adjustment straight from the display
- Specialised functions, such as the statistical function make it easier to use efficiently in industry and the laboratory
- Data query and remote control of the balance using a computer or CRM/ERP systems using the KERN Communication Protocol
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | analytical scale | |
| Version | adjustment with external weight | |
| Weighing Capacity | 0.22 kg | |
| Readability | 0.0001 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90160010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |