ACJ 300-4M | Kern
Analytical scale, adjustment with internal weight (automatic), Adjustment with internal weight (manual), 320 g/0.0001 g, ACJ 300-4M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,058.70 € *
Available in 5 Days: 20 pcs. - if ordered today
Analytical scale, ACJ 300-4M, Kern
Automatic internal adjustment in the case of a change in temperature ≥ 2 °C or timecontrolled every 4 h, guarantees high degree of accuracy and makes the balance independent of its location of use. Simple recipe weighing and documenting with a combined tare/print function. In addition, the ingredients for the recipe are numbered automatically and printed out with their corresponding number and nominal weight.
Features
- Dosage aid: High stability mode and other filter settings can be selected
- Automatic data output to the PC/printer each time the balance is steady
- Identification number: 4 digits, printed on calibration protocol freely programmable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | analytical scale | |
| Version | adjustment with internal weight (automatic), Adjustment with internal weight (manual) | |
| Weighing Capacity | 0.32 kg | |
| Readability | 0.0001 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90160010 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |