50.520 | Kendrion Kuhnke
Signal indicator, L 45 mm, 8 bar, for panel mounting, 50.520
Order No.: 62G292
EAN: 4099891492304
MPN:
50.520
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.3556 € *
Standard delivery time from the manufacturer is: On Request
Signal status indicators for panel mounting, type Kuhnke 50.52.
For visual check of the pressure, the indicator color transforms from black to green or red when air pressure is applied; Pressure range: 1.2 to 8.0 bar. Pressurized media fitting: M 5. Ambient temperatures: –10 to +50 °C.
Type: 50.520, red signal status indicator
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | signal indicator | |
| Thread size | M5 | |
| Pressure | 8 bar | |
| Length | 45 mm | |
| Suitable for | panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |