T350K226M035AT7301 | Kemet

Talantum capacitor, axial, K, 22 µF, 35 V, ±20 %, T350K226M035AT7301

Order No.: 26D612
EAN: 4099879881755
MPN:
T350K226M035AT7301
T350K226M035ACTR
Series: T350
T350K226M035AT7301 Kemet Tantalum Capacitors Image 1
T350K226M035AT7301 Kemet Tantalum Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
9.8175 € *
Available: 436 pcs.
Total Price:
9.82 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8175 €
10 pcs.
9.0797 €
100 pcs.
8.5680 €
500 pcs.
8.0920 €
1000 pcs.
7.6993 €
*incl. VAT plus shipping costs
Subject to prior sale

Axial, Tantalum capacitor, T350K226M035AT7301, Kemet

The KEMET ‘UltraDip II’ Capacitors offer the designer of quality instruments and entertainment systems the widely recognized advantages inherent in solid tantalum capacitors at competitive prices.The ‘UltraDip II’ Series, miniature dipped solid tantalum capacitors, provide the designer with the advantage of compactness plus low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits.The ‘UltraDip II’ Series provides self-insulating cases which are resistant to shock and vibration.

Technical Data

  • Capacity: 22 µF
  • Nominal voltage: 35 V
  • Size: K
  • Tolerance: ±20 %
Technical specifications
Filter Property Value
Capacity 22 µF
Rated voltage (DC) 35 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 1.3 Ω
Design axial
Size K
Grid 5.08 mm
diameter 8.9 mm
Length 13.5 mm
min. operating temperature -55 °C
max. operating temperature 85 °C
Logistics
Property Value
Original Packaging Reel with 500 pieces
Country of origin MX
Customs tariff number 85322100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes