T350H476M010AT7301 | Kemet

Talantum capacitor, axial, H, 47 µF, 10 V, ±20 %, T350H476M010AT7301

Order No.: 26D467
EAN: 4099879881397
MPN:
T350H476M010AT7301
T350H476M010ACTR
Series: T350
T350H476M010AT7301 Kemet Tantalum Capacitors Image 1
T350H476M010AT7301 Kemet Tantalum Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
3.3082 € *
Standard delivery time from the manufacturer is: 99 Weeks
Total Price:
3.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.3082 €

Axial, Tantalum capacitor, T350H476M010AT7301, Kemet

The KEMET ‘UltraDip II’ Capacitors offer the designer of quality instruments and entertainment systems the widely recognized advantages inherent in solid tantalum capacitors at competitive prices.The ‘UltraDip II’ Series, miniature dipped solid tantalum capacitors, provide the designer with the advantage of compactness plus low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits.The ‘UltraDip II’ Series provides self-insulating cases which are resistant to shock and vibration.

Technical Data

  • Capacity: 47 µF
  • Nominal voltage: 10 V
  • Size: H
  • Tolerance: ±20 %
Technical specifications
Filter Property Value
Capacity 47 µF
diameter 7.6 mm
max. operating temperature 85 °C
Size H
Length 10.2 mm
min. operating temperature -55 °C
Grid 2.54 mm
Design axial
ESR (Equivalent Series Resistance) 1.7 Ω
Rated voltage (DC) 10 V
Tolerance ±20 %
Logistics
Property Value
Customs tariff number 85322100
Country of origin MX
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15