T350A475M006AT7301 | Kemet
Talantum capacitor, axial, A, 4.7 µF, 6.3 V, ±20 %, T350A475M006AT7301
NCNR (non cancelable / non returnable)
Axial, Tantalum capacitor, T350A475M006AT7301, Kemet
The KEMET ‘UltraDip II’ Capacitors offer the designer of quality instruments and entertainment systems the widely recognized advantages inherent in solid tantalum capacitors at competitive prices.The ‘UltraDip II’ Series, miniature dipped solid tantalum capacitors, provide the designer with the advantage of compactness plus low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits.The ‘UltraDip II’ Series provides self-insulating cases which are resistant to shock and vibration.
Technical Data
- Capacity: 4,7 µF
- Nominal voltage: 6.3 V
- Size: A
- Tolerance: ±20 %
| Filter | Property | Value |
|---|---|---|
| Capacity | 4.7 µF | |
| Rated voltage (DC) | 6.3 V | |
| Tolerance | ±20 % | |
| Design | axial | |
| Size | A | |
| Grid | 2.54 mm | |
| diameter | 4.5 mm | |
| Length | 7.1 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Original Packaging | Reel with 1,500 pieces |
| Country of origin | MX |
| Customs tariff number | 85322100 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |