CA035M0022RED-0605 | Kemet
Electrolytic capacitor, 22 µF, 35 V (DC), ±20 %, SMD, Ø 6.3 mm, CA035M0022RED-0605
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1083 € *
Available: 1,126 pcs.
Available in 4 Days: 2,601 pcs. - if ordered today
Total Price:
10.83 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1083 €
300 pcs.
0.0774 €
1000 pcs.
0.0643 €
3000 pcs.
0.0547 €
10000 pcs.
0.0476 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD aluminum electrolytic capacitor, type Kemet CA-Series.
For surface mounting and high soldering heat load, suitable for use at temperatures of up to +85 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 22 µF | |
| Rated voltage (DC) | 35 V | |
| Tolerance | ±20 % | |
| Ripple current | 60 mA | |
| Design | SMD | |
| diameter | 6.3 mm | |
| Length | 5.4 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |