K12540D | Kasp
Padlock, level 5, shackle (H) 22.5 mm, brass, (B) 40 mm, K12540D
Order No.: 08L1062
EAN: 5013969900590
MPN:
K12540D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.4347 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
14.43 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4347 €
10 pcs.
12.6973 €
50 pcs.
11.8167 €
150 pcs.
11.3169 €
500 pcs.
10.7457 €
*incl. VAT plus shipping costs
Subject to prior sale
Premium locks made of brass, type C.K Kasp K125.
Padlocks with solid brass body, hardened shackle, lock mechanism on both sides, paracentrical key profile and picking-proof cylinder.
Technical attributes (type, security level, lock width, shackle diameter, shackle inner height. Supplied with 2 keys): K12540D, 5, 40 mm, 6.4 mm, 22.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | padlock | |
| Security Rating | 5 | |
| Shackle Diameter | 6.4 mm | |
| Stirrup inner height | 22.5 mm | |
| Width | 40 mm | |
| Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 83011000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |