571912005 | Kabeltronik
PTFE-switching strand, Li5Y_600V, 0.52 mm², AWG 20, 19 x 0.203 mm, gray, outer Ø 1.37 mm, 571912005
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.7608 € *
Available: 47 mtr.
Total Price:
2.76 € *
Price list
Quantity
Price per unit*
1 mtr.
2.7608 €
10 mtr.
2.5109 €
100 mtr.
2.3324 €
250 mtr.
2.0825 €
500 mtr.
1.8326 €
*incl. VAT plus shipping costs
Subject to prior sale
PTFE Stranded wire, 571912005, KABELTRONIK
This PTFE stranded wire can be used in the fields of industry, electronics and communications, where rough influences e.g. temperature, steam, liquids, etc.
Features
- Solvent and ozone steadily
- Not-inflammable
- Non water absorption
- Weather-proof
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 0.52 mm² | |
| AWG cross-section | AWG 20 | |
| Cable structure | 19 x 0.203 mm | |
| Colour | gray | |
| Core insulation material | PTFE | |
| Outer diameter | 1.37 mm | |
| Cable material | copper, silver-plated | |
| Temperature range (unmoved) | -65 °C to 200 °C | |
| Rated voltage | 600 V | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
| Original Packaging | Reel with 250 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |