571912002 | Kabeltronik

PTFE-switching strand, Li5Y_600V, 0.52 mm², AWG 20, 19 x 0.203 mm, brown, outer Ø 1.37 mm, 571912002

Order No.: 92F277
EAN: 4099891175160
MPN:
571912002
Series: Li5Y_600V
571912002 Kabeltronik Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.9873 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
496.83 € *
Price list
Quantity
Price per unit*
250 mtr.
1.9873 €
500 mtr.
1.7493 €
*incl. VAT plus shipping costs
Subject to prior sale

PTFE Stranded wire, 571912002, KABELTRONIK

This PTFE stranded wire can be used in the fields of industry, electronics and communications, where rough influences e.g. temperature, steam, liquids, etc.

Features

  • Solvent and ozone steadily
  • Not-inflammable
  • Non water absorption
  • Weather-proof
Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 0.52 mm²
AWG cross-section AWG 20
Cable structure 19 x 0.203 mm
Colour brown
Core insulation material PTFE
Outer diameter 1.37 mm
Cable material copper, silver-plated
Temperature range (unmoved) -65 °C to 200 °C
Rated voltage 600 V
Test voltage 2.5 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Original Packaging Reel with 250 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes