570703209 | Kabeltronik
PTFE-switching strand, Li5Y_250V, 0.032 mm², AWG 32, 7 x 0.08 mm, black, outer Ø 0.48 mm, 570703209
Unit Price (€ / mtr.)
2.4395 € *
Available: 277 mtr.
Available in 7 Days: 4,703 mtr. - if ordered today
Total Price:
2.44 € *
Price list
Quantity
Price per unit*
1 mtr.
2.4395 €
10 mtr.
2.2134 €
100 mtr.
2.0706 €
250 mtr.
1.8445 €
500 mtr.
1.6303 €
*incl. VAT plus shipping costs
Subject to prior sale
PTFE Stranded wire, 570703209, KABELTRONIK
This PTFE stranded wire can be used in the fields of industry, electronics and communications, where rough influences e.g. temperature, steam, liquids, etc.
Features
- Solvent and ozone steadily
- Not-inflammable
- Non water absorption
- Weather-proof
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 0.032 mm² | |
| AWG cross-section | AWG 32 | |
| Cable structure | 7 x 0.08 mm | |
| Colour | black | |
| Core insulation material | PTFE | |
| Outer diameter | 0.48 mm | |
| Cable material | copper, silver-plated | |
| Temperature range (unmoved) | -65 °C to 200 °C | |
| Rated voltage | 250 V | |
| Test voltage | 1.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Original Packaging | Reel with 250 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |