570702608 | Kabeltronik
PTFE-switching strand, Li5Y_250V, 0.13 mm², AWG 26, 7 x 0.16 mm, red, outer Ø 0.74 mm, 570702608
Unit Price (€ / mtr.)
1.9516 € *
Available: 250 mtr.
Available in 7 Days: 1,750 mtr. - if ordered today
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
1 mtr.
1.9516 €
10 mtr.
1.7731 €
100 mtr.
1.6541 €
250 mtr.
1.4756 €
500 mtr.
1.2971 €
*incl. VAT plus shipping costs
Subject to prior sale
PTFE Stranded wire, 570702608, KABELTRONIK
This PTFE stranded wire can be used in the fields of industry, electronics and communications, where rough influences e.g. temperature, steam, liquids, etc.
Features
- Solvent and ozone steadily
- Not-inflammable
- Non water absorption
- Weather-proof
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 0.13 mm² | |
| AWG cross-section | AWG 26 | |
| Cable structure | 7 x 0.16 mm | |
| Colour | red | |
| Core insulation material | PTFE | |
| Outer diameter | 0.74 mm | |
| Cable material | copper, silver-plated | |
| Temperature range (unmoved) | -65 °C to 200 °C | |
| Rated voltage | 250 V | |
| Test voltage | 1.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
| Original Packaging | Reel with 250 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |