570703009 | Kabeltronik

PTFE-switching strand, Li5Y_250V, 0.05 mm², AWG 30, 7 x 0.102 mm, black, outer Ø 0.56 mm, 570703009

Order No.: 92F252
EAN: 4099891174910
MPN:
570703009
Series: Li5Y_250V
570703009 Kabeltronik Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.7969 € *
Available: 194 mtr.
Available in 7 Days: 10,811 mtr. - if ordered today
Total Price:
1.80 € *
Price list
Quantity
Price per unit*
1 mtr.
1.7969 €
10 mtr.
1.6422 €
100 mtr.
1.5351 €
250 mtr.
1.3685 €
500 mtr.
1.2019 €
*incl. VAT plus shipping costs
Subject to prior sale

PTFE Stranded wire, 570703009, KABELTRONIK

This PTFE stranded wire can be used in the fields of industry, electronics and communications, where rough influences e.g. temperature, steam, liquids, etc.

Features

  • Solvent and ozone steadily
  • Not-inflammable
  • Non water absorption
  • Weather-proof
Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 0.05 mm²
AWG cross-section AWG 30
Cable structure 7 x 0.102 mm
Colour black
Core insulation material PTFE
Outer diameter 0.56 mm
Cable material copper, silver-plated
Temperature range (unmoved) -65 °C to 200 °C
Rated voltage 250 V
Test voltage 1.5 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Original Packaging Reel with 250 meters
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes