570703005 | Kabeltronik
PTFE-switching strand, Li5Y_250V, 0.05 mm², AWG 30, 7 x 0.102 mm, gray, outer Ø 0.56 mm, 570703005
Unit Price (€ / mtr.)
1.7969 € *
Available: 193 mtr.
Total Price:
1.80 € *
Price list
Quantity
Price per unit*
1 mtr.
1.7969 €
10 mtr.
1.6422 €
100 mtr.
1.5351 €
250 mtr.
1.3685 €
500 mtr.
1.2019 €
*incl. VAT plus shipping costs
Subject to prior sale
PTFE Stranded wire, 570703005, KABELTRONIK
This PTFE stranded wire can be used in the fields of industry, electronics and communications, where rough influences e.g. temperature, steam, liquids, etc.
Features
- Solvent and ozone steadily
- Not-inflammable
- Non water absorption
- Weather-proof
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 0.05 mm² | |
| AWG cross-section | AWG 30 | |
| Cable structure | 7 x 0.102 mm | |
| Colour | gray | |
| Core insulation material | PTFE | |
| Outer diameter | 0.56 mm | |
| Cable material | copper, silver-plated | |
| Temperature range (unmoved) | -65 °C to 200 °C | |
| Rated voltage | 250 V | |
| Test voltage | 1.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Original Packaging | Reel with 250 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |