570702611 | Kabeltronik

PTFE-switching strand, Li5Y_250V, 0.13 mm², AWG 26, 7 x 0.16 mm, orange, outer Ø 0.74 mm, 570702611

Order No.: 92F231
EAN: 4099891174705
MPN:
570702611
Series: Li5Y_250V
570702611 Kabeltronik Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.8564 € *
Available: 178 mtr.
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
1 mtr.
1.8564 €
10 mtr.
1.6898 €
100 mtr.
1.5708 €
250 mtr.
1.4042 €
500 mtr.
1.2376 €
*incl. VAT plus shipping costs
Subject to prior sale

PTFE Stranded wire, 570702611, KABELTRONIK

This PTFE stranded wire can be used in the fields of industry, electronics and communications, where rough influences e.g. temperature, steam, liquids, etc.

Features

  • Solvent and ozone steadily
  • Not-inflammable
  • Non water absorption
  • Weather-proof
Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 0.13 mm²
AWG cross-section AWG 26
Cable structure 7 x 0.16 mm
Colour orange
Core insulation material PTFE
Outer diameter 0.74 mm
Cable material copper, silver-plated
Temperature range (unmoved) -65 °C to 200 °C
Rated voltage 250 V
Test voltage 1.5 kV
Logistics
Property Value
Original Packaging Reel with 250 meters
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes